| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-181-2826-6/9 |
| Pre-Installed Lead: | Yes |
| Compatible Wire Size: | .14 mm², 26 AWG |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 356303-000 |
| SKU: | RYCD-181-2826-6/9 |
D-181-2826-6/9
Specifications
Detailed Description
Experience seamless wire termination with our D-181-2826-6/9 solder sleeves. Featuring pre-installed lead for quick and easy installation, these sleeves ensure efficient connectivity. RoHS compliant and designed for compatibility with .14 mm², 26 AWG wire sizes, they guarantee reliable performance. With an expanded inside diameter of .17 inches (4.3 mm) and a maximum operating temperature of 150°C, these solder sleeves are ideal for various applications in wire and cable management. Trust in our high-quality products for your soldering needs.

