D-SCE-1K-4.8-50-9

Heilind Number:RYCD-SCE-1K-4.8-50-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-SCE-1K-4.8-50-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-SCE-1K-4.8-50-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-SCE-1K-4.8-50-9
Color:White
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-103 - 275 °F, -75 - 135 °C
Compatible Cable Diameter:.069 - .164 in, 1.75 - 4.06 mm
Tubing Type:Ladder
Part Aliases:132365-000
SKU:RYCD-SCE-1K-4.8-50-9

Detailed Description

Enhance your cable management with our White D-SCE-1K-4.8-50-9 shrink tubing. With a 3:1 shrink ratio, it snugly fits cables with diameters ranging from 1.75 to 4.06 mm, providing a secure and professional finish. Operating seamlessly in temperatures between -75 and 135 °C (-103 and 275 °F), it guarantees durability and reliability. This ladder-style tubing is RoHS compliant, ensuring it meets international standards for environmental responsibility. Perfect for labeling and organizing wires, it's a versatile solution for any project. Elevate your cable management game with this essential accessory.