D411143001

Heilind Number:RYCD411143001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D411143001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-D017CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D411143001
Voltage:600 V AC
Wire Size:1.2 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 150 °C
SKU:RYCD411143001

Detailed Description

Elevate your industrial connectivity with our premium-grade Multiconductor Cable, designed for high-performance applications. Featuring a durable Halogen-Free Polymer jacket and Tin-Plated Copper conductors, this cable ensures reliable power transmission at up to 600 V AC. With a wire size of 1.2 mm², it offers optimal conductivity and flexibility for versatile installations. Operating seamlessly in extreme temperatures ranging from -40 to 150 °C, it's perfect for demanding environments. Trust in this VG-95218-T028-D017CK3100 compliant solution for efficient electrical power and data transmission in industrial settings.