DR-25-4-0-SP

Heilind Number:RYCDR-25-4-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:DR-25-4-0-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

DR-25-4-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DR-25-4-0-SP
Color:Black
Material:Crosslinked Elastomer
Shrink Ratio:2:1
Shrink Temperature:175 °C
Operating Temperature Range:-75 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:2 in, 50.8 mm
Expanded Diameter:101.6 mm, 4 in
Part Aliases:4017984001
SKU:RYCDR-25-4-0-SP

Detailed Description

Enhance cable protection with our Black Heat Shrink Tubing. Crafted from durable Crosslinked Elastomer, this tubing offers a 2:1 shrink ratio, ensuring a secure fit around cables and wires. With a shrink temperature of 175 °C, it provides reliable insulation in high-temperature environments. Operating seamlessly between -75 and 150 °C, it's suitable for a wide range of applications. Easily install the tubing by heating it to shrink around components, reaching a recovered diameter of 2 inches and expanded diameter of 4 inches. Trust in our Heat Shrink Tubing for efficient wire and cable management, abrasion protection, and more.