DR-25-TW-1-1/4-0-SP

DR-25-TW-1-1/4-0-SP

Part Aliases: TE Connectivity | Raychem 1707854001  
Protect and insulate your wires with our high-quality Heat Shrink Tubing. Made of durable black Crosslinked Elastomer, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around your cables. With a shrink temperature of 175°C, it provides reliable performance in various applications. Operating smoothly in temperatures ranging from -75°C to 150°C, it guarantees long-lasting protection. The recovered diameter of 15mm and expanded diameter of 31.5mm make it versatile for different cable sizes. Ideal for abrasion protection, it's a must-have for wire and cable management. Upgrade your setup with this Heat Shrink Tubing for enhanced durability and safety.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DR-25-TW-1-1/4-0-SP
Color:Black
Material:Crosslinked Elastomer
Shrink Ratio:2:1
Shrink Temperature:175 °C
Operating Temperature Range:-75 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:15 mm, .59 in
Expanded Diameter:1.24 in, 31.5 mm
Part Aliases:1707854001
SKU:RYCDR-25-TW-1-1/4-0-SP
Material Systems Code:25
Flexibility:Very Flexible
Fluid Type:Aviation Fuel / Brake Fluid / Diesel Fuel / Hydraulic Fluid / Lubricating Oil / Water
Size Range:15 - 31.5 mm / .59 - 1.24 in
Recovered Wall Thickness (Nominal):1.09 mm / .043 in
Low Outgassing:No
Product Source:US
Wall Type:Single
Flammability:Flame-Retardant
Fluid Resistance:Splash Protection
Recovery Temperature:175 °C
Resistant To:Abrasion, Fluids, Mechanical Damage, Strain
Part Alias:6-1191242-3,1707854001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: