E062083001

Heilind Number:RYCE062083001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E062083001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-C076CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E062083001
Voltage:600 V AC
Wire Size:.4 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCE062083001

Detailed Description

Enhance your industrial setup with our high-quality 600 V AC-rated multiconductor cable, designed for optimal performance in demanding environments. Its 0.4 mm² tin-plated copper conductors ensure efficient power transmission, while the halogen-free polymer jacket provides durability and safety. With an operating temperature range of -30 to 105 °C, this cable is suitable for a wide range of applications. Meeting VG-95218-T028-C076CK3100 standards, it guarantees reliability and compliance with industry regulations. Upgrade your electrical power and data transmission systems with this essential component.