EC0037-000

Heilind Number:RYCEC0037-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0037-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05801606

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0037-000
Product Type:Push-On
Color:Blue
Legend:6
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
SKU:RYCEC0037-000

Detailed Description

Easily identify cables with our Blue Z-Type Marker, perfect for organizing and labeling wires in any setting. Made of durable Flexible PVC, this marker is RoHS compliant and features a straight cut design for effortless application. The black legend "6" stands out clearly against the blue background, ensuring easy identification. Suitable for cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm), this marker is a versatile solution for cable management. Perfect for use in various industries, including telecommunications, manufacturing, and IT, this marker is a must-have for any organization looking to streamline their cable labeling process. Elevate your cable management game with this high-quality Push-On Marker.