EC0062-000

Heilind Number:RYCEC0062-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0062-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05801922

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0062-000
Product Type:Push-On
Color:White
Legend:M
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:05801922
SKU:RYCEC0062-000

Detailed Description

Enhance cable identification with our Z-Type Marker in White, featuring the letter "M" in bold black font for clear labeling. Made of durable flexible PVC, this push-on marker ensures long-lasting visibility on wires and cables. With a straight cut design and compatibility with cable diameters ranging from .06 to .08 inches (1.5 to 2mm), it offers versatile application in various industries. Stay organized and efficient in your labeling tasks with this essential wire and cable marker, a reliable choice for professional use.