EC0234-000

Heilind Number:RYCEC0234-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0234-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811921

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0234-000
Product Type:Push-On
Color:White
Legend:L
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:05811921
SKU:RYCEC0234-000

Detailed Description

Easily identify cables with these Z-Type Marker sleeves, crafted from durable white PVC for lasting visibility. Featuring a straightforward push-on design, they offer convenient installation without the need for tools. The black "L" legend stands out clearly against the white background, ensuring easy readability. Suitable for cables with diameters ranging from .08 to .13 inches (2 to 3.2mm), these markers are versatile for various applications. Keep your wiring organized and professional-looking with these essential cable management accessories.