EC0248-000

Heilind Number:RYCEC0248-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0248-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811935

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0248-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:Z
Marker Cut:Straight
Part Aliases:05811935
SKU:RYCEC0248-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White, perfect for efficient labeling in any setting. Made of durable Flexible PVC, this Push-On marker features a sleek Black Z legend for clear identification. With a Straight cut and compatibility with cables ranging from .08 to .13 inches (2 to 3.2 mm) in diameter, it offers versatile application. Ideal for use in Label & Identification Products, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories, it ensures streamlined management of cables in any workspace. Elevate your labeling system with this essential accessory.