EC0471-000
06153901
Part Aliases: TE Connectivity | Raychem 06153901
Enhance cable organization with our Z-Type Marker, a must-have for efficient labeling. Crafted from durable flexible PVC in a crisp white hue, this marker features a sleek black legend that ensures clear identification. Designed for convenience, it boasts a push-on installation method and is compatible with cables ranging from 2.5 to 4mm in diameter. With a straight cut and easy-to-read legend, this marker is perfect for streamlining your labeling process. Ideal for various applications, it belongs to our extensive range of Label & Identification Products, offering top-notch quality for your organization needs. Elevate your cable management game with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem EC0471-000 |
Color: | White |
Series: | Z-Type Marker |
Material: | Flexible PVC |
Compatible Cable Diameter: | .098 - .157 in, 2.5 - 4 mm |
Product Type: | Push-On |
Legend Color: | Black |
Legend: | 1 |
Marker Cut: | Straight |
Part Aliases: | 06153901 |
SKU: | RYCEC0471-000 |
series: | Z-Type Marker |
Marker Size: | 9 |
Marker Style: | Push-On |
Primary Product Color: | White |
Primary Product Material: | Flexible PVC |
Product Width: | 4.5 mm / .177 in |
Compatible Cable Diameter Range: | 2.5 - 4 mm / .098 - .157 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | 1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |