EC0474-000

Heilind Number:RYCEC0474-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0474-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06153904

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0474-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:06153904
SKU:RYCEC0474-000

Detailed Description

Easily identify cables with our Z-Type Marker, featuring a sleek white design with black legends for clear labeling. Made of durable flexible PVC, these markers ensure long-lasting performance. The straight cut design allows for hassle-free installation on cables with diameters ranging from .098 to .157 inches (2.5-4mm). Perfect for organizing and distinguishing cables in various applications, these markers are a must-have for any labeling project.