EC1701-000

Heilind Number:RYCEC1701-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1701-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06243933

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1701-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:X
Marker Cut:Straight
SKU:RYCEC1701-000

Detailed Description

Easily identify cables with our Z-Type Marker in White. Designed for quick installation, this Push-On marker features a straight cut for seamless application. The bold black X legend stands out for clear labeling. Made of durable PVC, it ensures long-lasting visibility. Compatible with cable diameters ranging from .31 to .5 inches (7.9 to 12.7 mm), this marker is perfect for organizing and identifying wires in any setting. Upgrade your cable management system with this essential labeling solution.