EC6623-000

Heilind Number:RYCEC6623-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC6623-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

UV-SCE-3/32-2.0-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC6623-000
Color:Yellow
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 200 °C, -67 - 392 °F
Compatible Cable Diameter:.032 - .075 in, .81 - 1.9 mm
Tubing Type:Ladder
Part Aliases:UV-SCE-3/32-2.0-4
SKU:RYCEC6623-000

Detailed Description

Enhance cable organization and identification with our UV-resistant shrink tubing in a striking yellow hue. With a shrink ratio of 3:1 and an overall length of 2 inches, this tubing is perfect for cables with a diameter ranging from .032 to .075 inches. Suitable for a wide operating temperature range of -55 to 200 °C (-67 to 392 °F), it provides durable protection in various environments. Designed in a ladder style, it facilitates easy application and removal. Ideal for wire and cable marking, these sleeves offer a reliable solution for efficient labeling. Elevate your labeling and identification process with our premium shrink tubing.