| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EF4791-000 |
| Series: | TXR |
| Body Material: | Aluminum |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Color: | Black |
| Shell Size: | 21, G |
| Cable Diameter Range: | 12.7 - 20.3 mm, .5 - .8 in |
| SKU: | RYCEF4791-000 |
EF4791-000
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with our TXR series straight backshell. Designed for seamless integration, this high-quality accessory features an aluminum body with zinc nickel plating for maximum protection against corrosion. The sleek black shell complements any setup, while the size 21, G configuration ensures a perfect fit. Suitable for cable diameters ranging from 12.7 to 20.3mm (.5-.8 inches), it provides secure and reliable connections in a variety of applications. Trust in the TXR backshell to streamline your connectivity needs with ease and efficiency.

