EF9133-000

TXR40AZ00-1007AI2

Part Aliases: TE Connectivity | Raychem TXR40AZ00-1007AI2  
The Raychem TXR Series Side-Entry Tinel-Lock Ring in sleek Black finish, designed for seamless cable management in industrial settings. With a durable Aluminum shell and Zinc Nickel Chromate Chemical Conversion adapter, this straight-angle connector accommodates cables ranging from .219 to .35 inches in diameter. Engineered for reliability, it features an operating temperature range of -65 to 175°C (-85 to 347°F). The TXR40AZ00-1007AI2, also known as EF9133-000, is part of the high-performance Raychem TXR series, offering superior strain relief and protection for critical connections. Upgrade your circular connector setup with this essential component, suitable for a wide range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EF9133-000
Color:Black
Series:Raychem TXR
Shell Size:11, B
Body Material:Aluminum
Cable Diameter:.219 - .35 in, 5.6 - 8.9 mm
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Adapter Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
Cable Diameter Range:.2 - 11.1 mm
Adapter Angle:Straight
Adapter Entry Size:7
Cable Entry Diameter:.01 - .44 in
Part Aliases:EF9133-000 TXR40AZ00-1007AI2
SKU:RYCEF9133-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: