EL6559-000

Heilind Number:RYCEL6559-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EL6559-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1114-24-9-96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EL6559-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Wire Color:White
Jacket Color:White
SKU:RYCEL6559-000

Detailed Description

Experience unparalleled performance with our high-quality electrical power cable, engineered for industrial applications. With a voltage rating of 600 V AC and a conductor made of silver-coated high strength copper alloy, this cable ensures efficient power transmission. The radiation-crosslinked, modified ETFE jacket not only provides excellent durability and resistance to harsh environments but also guarantees safe operation in temperatures ranging from -65 to 200 °C. Its 24 AWG wire size and white color make it easy to identify and work with in any setting. Trust in this premium multiconductor cable for all your industrial power needs.