EL7666-000
TMS-CT-50M-3/4-OUT-9
Part Aliases: TE Connectivity | Raychem TMS-CT-50M-3/4-OUT-9
Enhance cable organization and identification with our TMS-CT-50M-3/4-OUT-9 White Shrink Tubing. Designed for easy application, this continuous tubing offers a 3:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from .275 to .64 inches. Operating seamlessly in temperatures between -55 to 135°C (-67 to 275°F), it provides reliable insulation and protection. RoHS compliant, it meets stringent environmental standards. Perfect for wire and cable marking, this tubing is a versatile solution for various labeling and identification needs. Elevate your cable management game with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem EL7666-000 |
Color: | White |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .275 - .64 in, 6.99 - 16.25 mm |
Tubing Type: | Continuous |
Part Aliases: | TMS-CT-50M-3/4-OUT-9 |
SKU: | RYCEL7666-000 |
series: | TMS-CT |
Supplied Inner Diameter: | 19 mm / .75 in |
Recovered Inside Diameter: | 6.35 mm / .25 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Military |
Supplier Product: | Printable Tubing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |