EL7667-000
TMS-CT-50M-1-OUT-9
Part Aliases: TE Connectivity | Raychem TMS-CT-50M-1-OUT-9
Enhance cable organization and identification with our TMS-CT-50M-1-OUT-9 White Shrink Tubing. Designed for seamless application, this continuous tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from .366 to .85 inches. Operating flawlessly in temperatures as low as -55°C and as high as 135°C (-67°F to 275°F), it guarantees durability in various environments. Whether for personal or professional use, this tubing is the perfect solution for efficient cable management. Rest assured of its quality and compliance with industry standards. Elevate your labeling and identification system with this essential product.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem EL7667-000 |
Color: | White |
Shrink Ratio: | 3:1 |
Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
Compatible Cable Diameter: | .366 - .85 in, 9.29 - 21.59 mm |
Tubing Type: | Continuous |
Part Aliases: | TMS-CT-50M-1-OUT-9 |
SKU: | RYCEL7667-000 |
series: | TMS-CT |
Supplied Inner Diameter: | 25.4 mm / 1 in |
Recovered Inside Diameter: | 8.46 mm / .333 in |
Recommended Ribbon: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printer Technology: | Thermal Transfer |
Recommended Printer: | See TE Document 411-121005 the Printer Product Ribbon Matrix |
Printable Tubing Grade: | Military |
Supplier Product: | Printable Tubing |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |