EM5475-000

Heilind Number:RYCEM5475-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM5475-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A0122-26-5/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM5475-000
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
SKU:RYCEM5475-000

Detailed Description

Enhance your industrial cable setup with our high-quality multiconductor cable, designed for reliable performance in demanding environments. Featuring a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures longevity even in harsh conditions. The silver-coated copper conductors offer excellent conductivity, while the 26 AWG wire size and 600 V AC voltage rating make it suitable for a wide range of applications. With an operating temperature range of -65 to 200 °C, you can count on this cable to deliver consistent performance in extreme heat or cold. Trust in its superior quality for all your electrical power and industrial needs.