EM6035-000

Heilind Number:RYCEM6035-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM6035-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/4122-22-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM6035-000
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
SKU:RYCEM6035-000

Detailed Description

Elevate your industrial wiring setup with our high-quality 22 AWG Multiconductor Cable. Designed for efficient power transmission, this cable boasts a voltage rating of 600 V AC, making it a reliable choice for a wide range of applications. The jacket, crafted from Modified Radiation Cross-linked ETFE Polymer, ensures exceptional durability even in challenging environments, with an impressive operating temperature range of -65 to 200 °C. The conductors, made of Silver-Coated Copper, offer superior conductivity and longevity. Trust this cable to deliver consistent performance in industrial settings, meeting your power and connectivity needs with ease.