EM7448-000

Heilind Number:RYCEM7448-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7448-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A0811-6-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7448-000
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:6 AWG
Rated Voltage:600 V
Jacket Color:Yellow
Jacket Striping Color:Green
SKU:RYCEM7448-000

Detailed Description

Elevate your electrical projects with our high-performance 6 AWG wire, designed for optimal conductivity and durability. Featuring a radiant yellow jacket for easy identification, this wire is ideal for a wide range of applications, from industrial machinery to residential wiring. Constructed with tin-coated copper conductors and radiation-crosslinked, Modified ETFE insulation, it offers exceptional protection against heat, moisture, and abrasion, ensuring long-lasting performance. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire can handle even the most demanding environments with ease. Whether you're a professional electrician or a DIY enthusiast, this Hookup & Equipment Wire is a must-have for your toolbox. Upgrade your wiring setup today and experience the difference in quality and reliability.