Enhance the durability and protection of your cables with our X4-3.0-0-SP-SM Heat Shrink Tubing. Designed for high-performance applications, this black tubing is crafted from ZEROHAL Polyolefin, ensuring optimal insulation. With a shrink ratio of 2:1 and a shrink temperature of 70°C, it securely conforms to your cables. Operating seamlessly in temperatures ranging from -30°C to 125°C, it guarantees reliable performance even in harsh conditions. Perfect for HVAC systems, this RoHS-compliant tubing offers peace of mind while safeguarding your wires. Its recovered diameter of 1.5mm and expanded diameter of 3.05mm make it versatile for various projects. Upgrade your wire and cable management with this essential abrasion protection solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem X4-3.0-0-SP-SM
Color:Black
Material:ZEROHAL Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.059 in, 1.5 mm
Expanded Diameter:.12 in, 3.05 mm
SKU:RYCEM7504-000
series:Raychem SWFR X4
Flexibility:Very Flexible
Fluid Type:Water
Recovered Wall Thickness (Nominal):.28 mm / .011 in
Voltage (Max):.3 kV
Low Outgassing:No
Product Source:China
Wall Type:Single
Product Family:X4
Flammability:Flame-Retardant
Fluid Resistance:Moisture/Spray Protection
Recovery Temperature:90 °C
Resistant To:Mechanical Damage
Part Alias:EM7504-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: