Easily connect and disconnect wires with our Faston .110 Receptacle, ideal for 22-16 AWG applications. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity. The flag orientation allows for convenient installation, with an overall length of .295 inches. Operating in a wide temperature range from -40 to 110°C, it's suitable for various environments. Compatible with tabs up to .11 inches wide and .51 mm thick, it accommodates 16-22 AWG wires. Trust in its F-Crimp design for secure connections. RoHS compliant for environmental responsibility. Perfect for professional or DIY projects, this receptacle is part of our extensive range of connectors and terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61549-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:.295 in, 7.49 mm
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 22 AWG, .32 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP61549-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.25 mm / .01 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:Without
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2019P-19-018016 - Manufacturing Location Change. These parts will be Dual manufacturing source at TE Lickdale USA and TE Qingdao China in the future.
Download