EM7697-000

Heilind Number:RYCEM7697-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM7697-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/1121-24-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM7697-000
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
SKU:RYCEM7697-000

Detailed Description

Optimize industrial operations with our high-performance Multiconductor Cable. Featuring a durable Radiation-Crosslinked, Modified ETFE jacket and Tin-Plated Copper conductors, this cable ensures reliable power transmission at up to 600 V AC. With a wire size of 24 AWG, it's perfect for various electrical applications. Operating seamlessly in temperatures ranging from -65 to 200 °C, it's ideal for even the most demanding environments. Trust in the quality and efficiency of this essential cable for your electrical power and industrial needs.