ES-CAP-NO.3-B8-0-35MM

ES-CAP-NO.3-B8-0-35MM

Part Aliases: TE Connectivity | Raychem 2056350003  
Enhance cable protection with our ES-CAP-NO.3-B8-0-35MM Heat Shrink Tubing in sleek black. Crafted from durable Crosslinked Polyolefin, this tubing boasts a 4:1 shrink ratio for a snug fit and reliable insulation. With a shrink temperature of 100°C, it ensures easy application, while its operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Measuring 35mm in overall length, it accommodates various cable sizes, expanding from 2.41mm to 10.85mm in diameter. Rest assured, this tubing is RoHS compliant, meeting stringent environmental standards. Ideal for abrasion protection in wire and cable management, it's a must-have for industrial and DIY projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ES-CAP-NO.3-B8-0-35MM
Color:Black
Overall Length:1.378 in, 35 mm
Material:Crosslinked Polyolefin
Shrink Ratio:4:1
Shrink Temperature:100 °C
Operating Temperature Range:-40 - 105 °C
Product:Heat Shrink Tubing
Recovered Diameter:.095 in, 2.41 mm
Expanded Diameter:10.85 mm, .427 in
Part Aliases:2056350003
SKU:RYCES-CAP-NO.3-B8-0-35MM
series:Raychem ES-CAP
Fluid Type:(ATF) Automatic Transmission Fluid / Brake Fluid / Diesel Fuel / Engine Cleaner / Engine Coolant / Lubricating Oil / Power Steering Fluid / Water
Recovered Wall Thickness (Nominal):1.91 mm / .075 in
Product Source:US / UK
Wall Type:Dual
Flammability:Flame-Retardant
Fluid Resistance:Moisture/Spray Protection / Splash Protection / Limited Immersion Protection
Resistant To:Abrasion / Fluids / Mechanical Damage / Strain
Part Alias:3-1191490-2,2056350003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: