EVSW-20/9.5-3-SP
Orange, 2:1 Shrink Ratio, Single Wall Tubing, Shrinks To .374 in [9.5 mm], Irradiated Modified Polyolefin, .787 in [20 mm] Inner Diameter
Enhance your cable and wire insulation with this vibrant orange tubing featuring a 2:1 shrink ratio. Ideal for a variety of applications, this single wall tubing shrinks down to a diameter of .374 inches [9.5 mm], providing a snug and secure fit. Constructed from irradiated modified polyolefin, it offers durability and reliability. With an inner diameter of .787 inches [20 mm], it accommodates larger cables with ease. Rest assured of its environmental compliance with RoHS certification. Also known by its alias EVSW-20/9.5-3-SP, this tubing is a versatile solution for your insulation needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | EVSW-20/9.5-3-SP |
Part Aliases: | EVSW-20/9.5-3-SP |
SKU: | RYCES13414001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2023 | PCN-23-186845 - Drawing Improvement. To improve the product performance, we are informing you about the inclusion of tolerance for recovered wall thickness dimension. Inclusion of tolerance for a critical parameter helps us to have more stringent controls on the dimension which ensure better product reliability. Remaining all the dimension parameters remain exactly same as previous version. Latest drawing attached for your reference. | Download |