| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.1-C1-0-27MM |
| Color: | Black |
| Overall Length: | 1.063 in, 27 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .05 in, 1.27 mm |
| Expanded Diameter: | .225 in, 5.72 mm |
| Part Aliases: | 829131P019 |
| SKU: | RYCES2000-NO.1-C1-0-27MM |
ES2000-NO.1-C1-0-27MM
| Heilind Number: | RYCES2000-NO.1-C1-0-27MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.1-C1-0-27MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our ES2000-NO.1-C1-0-27MM Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this black tubing boasts a 4:1 shrink ratio and a high operating temperature range of -40 to 130 °C. With an overall length of 27mm and a recovered diameter of 1.27mm, it effectively shields cables and wires. Suitable for various applications, this RoHS-compliant tubing provides excellent abrasion protection and insulation. Easy to install, it shrinks at 110°C, ensuring a secure fit. Upgrade your wire and cable management with this essential heat shrink product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA. No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification. | Download | |||
| 03/01/2022 | P-22-022077 - Production Transfer. In order to better serve our customers and maximize Global capacity, TE Connectivity will be transferring the production of all ES-2000-No.1 product to our Shaghai, China facility | Download | |||
| 04/13/2020 | P-20-018898 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||

