| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.1-C1-0-30MM |
| Color: | Black |
| Overall Length: | 1.181 in, 30 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .05 in, 1.27 mm |
| Expanded Diameter: | .225 in, 5.72 mm |
| Part Aliases: | 829131P011 |
| SKU: | RYCES2000-NO.1-C1-0-30MM |
ES2000-NO.1-C1-0-30MM
| Heilind Number: | RYCES2000-NO.1-C1-0-30MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.1-C1-0-30MM |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our ES2000-NO.1-C1-0-30MM Heat Shrink Tubing. This black tubing, made of irradiated modified polyolefin, offers a 4:1 shrink ratio, ensuring a snug fit around cables. With a shrink temperature of 110°C and an operating temperature range of -40 to 130°C, it provides reliable performance in various conditions. The 30mm overall length accommodates different cable sizes, while the recovered diameter of 1.27mm and expanded diameter of 5.72mm cater to diverse application needs. RoHS compliant and meticulously crafted, this tubing guarantees quality and durability in wire and cable management, specifically for abrasion protection. Upgrade your setup with this essential component for seamless and secure cable organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA. No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification. | Download | |||
| 09/10/2023 | PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional. | Download | |||
| 03/01/2022 | P-22-022077 - Production Transfer. In order to better serve our customers and maximize Global capacity, TE Connectivity will be transferring the production of all ES-2000-No.1 product to our Shaghai, China facility | Download | |||
| 06/11/2018 | P-18-015820 - Product improvement. Pickup location of ES2000 and ATUM parts will change from TE's WCDC in Ontario, CA to PADC in Mechanicsburg, PA. To be tied to PCN P-18-015354 and P-18-015360 that stated change of manufacturing location for these parts. | Download | |||
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2018 | P-18-015354 - Manufacturing Location Change. Following Part Numbers will be transferred from our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||

