| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.2-B9-0-20MM |
| Color: | Black |
| Overall Length: | 20 mm, .787 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .065 in, 1.65 mm |
| Expanded Diameter: | .293 in, 7.44 mm |
| Part Aliases: | 063725K026 063725P025 |
| SKU: | RYCES2000-NO.2-B9-0-20MM |
ES2000-NO.2-B9-0-20MM
| Heilind Number: | RYCES2000-NO.2-B9-0-20MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.2-B9-0-20MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our ES2000 heat shrink tubing in black. Made of durable irradiated modified polyolefin, this tubing offers reliable protection with a 4:1 shrink ratio and a shrink temperature of 110°C. With an operating temperature range of -40 to 130°C, it's suitable for various environments. The 20mm overall length ensures ample coverage, while the .065-inch recovered diameter provides a snug fit. Expandable to .293 inches, it accommodates different cable sizes with ease. Ideal for abrasion protection, this tubing is a versatile solution for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||

