ES2000-NO.2-B9-0-40MM
ES2000-NO.2-B9-0-40MM
Part Aliases: TE Connectivity | Raychem 063725P017
Enhance your wire and cable management with the ES2000-NO.2-B9-0-40MM Heat Shrink Tubing. Designed for durability and reliability, this black tubing is constructed from Irradiated Modified Polyolefin with a shrink ratio of 4:1. With a shrink temperature of 110°C and an operating temperature range of -40 to 130°C, it offers excellent performance in various environments. The overall length of 40mm ensures ample coverage, while the recovered diameter of 1.65mm and expanded diameter of 7.44mm accommodate different wire sizes. RoHS compliant and meticulously crafted, this tubing guarantees both safety and quality in your abrasion protection needs. Perfect for professional applications in the wire and cable industry.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.2-B9-0-40MM |
Color: | Black |
Overall Length: | 1.575 in, 40 mm |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 4:1 |
Shrink Temperature: | 110 °C |
Operating Temperature Range: | -40 - 130 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .065 in, 1.65 mm |
Expanded Diameter: | .293 in, 7.44 mm |
Part Aliases: | 063725P017 |
SKU: | RYCES2000-NO.2-B9-0-40MM |
series: | Raychem ES-2000 |
Flexibility: | Semi-Rigid |
Fluid Type: | Brake Fluid / Diesel Fuel / Engine Cleaner / Engine Coolant / Gasoline / Lubricating Oil / Transmission Fluid / Water / Windshield Washer Fluid |
Recovered Wall Thickness (Tolerance): | 1.52 mm / .06 in |
Size Range: | 0 - 40 mm / 0 - 1.57 in |
Recovered Wall Thickness (Nominal): | 1.52 mm / .06 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Dual |
Product Family: | ES2000 |
Flammability: | Flame-Retardant |
Fluid Resistance: | Moisture/Spray Protection / Splash Protection / Limited Immersion Protection |
Recovery Temperature: | 135 °C |
Resistant To: | Abrasion / Fluids / Mechanical Damage / Strain |
Part Alias: | 5-1190481-7,063725P017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2024 | P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA. No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification. | Download |
03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download |
03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download |