ES2000-NO.2-B9-0-75MM
ES2000-NO.2-B9-0-75MM
Enhance your cable management with our ES2000-NO.2-B9-0-75MM Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin in sleek black, this tubing offers a 4:1 shrink ratio for a snug fit. With a high operating temperature range of -40 to 130°C and a shrink temperature of 110°C, it guarantees reliable performance in various environments. The 2.953-inch (75mm) overall length accommodates different cable sizes, while the .065-inch (1.65mm) recovered diameter ensures a secure seal. Expandable to .293 inches (7.44mm), it provides ample coverage for abrasion protection. Rest assured, this tubing is RoHS compliant, meeting stringent environmental standards. Upgrade your wire and cable setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | ES2000-NO.2-B9-0-75MM |
Color: | Black |
Overall Length: | 2.953 in, 75 mm |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 4:1 |
Shrink Temperature: | 110 °C |
Operating Temperature Range: | -40 - 130 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .065 in, 1.65 mm |
Expanded Diameter: | .293 in, 7.44 mm |
Part Aliases: | 063725P013 |
SKU: | RYCES2000-NO.2-B9-0-75MM |
series: | Raychem ES-2000 |
Flexibility: | Semi-Rigid |
Fluid Type: | Brake Fluid / Diesel Fuel / Engine Cleaner / Engine Coolant / Gasoline / Lubricating Oil / Transmission Fluid / Water / Windshield Washer Fluid |
Recovered Wall Thickness (Tolerance): | 1.52 mm / .06 in |
Size Range: | 0 - 75 mm / 0 - 2.95 in |
Recovered Wall Thickness (Nominal): | 1.52 mm / .06 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Dual |
Product Family: | ES2000 |
Flammability: | Flame-Retardant |
Fluid Resistance: | Moisture/Spray Protection / Splash Protection / Limited Immersion Protection |
Recovery Temperature: | 135 °C |
Resistant To: | Abrasion / Fluids / Mechanical Damage / Strain |
Part Alias: | 5-1190481-3,063725P013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2020 | P-20-018899 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download |
01/16/2019 | P-19-016789 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. |
Download |
06/11/2018 | P-18-015820 - Product improvement. Pickup location of ES2000 and ATUM parts will change from TE's WCDC in Ontario, CA to PADC in Mechanicsburg, PA. To be tied to PCN P-18-015354 and P-18-015360 that stated change of manufacturing location for these parts. | Download |
03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download |
03/21/2018 | P-18-015354 - Manufacturing Location Change. Following Part Numbers will be transferred from our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. | Download |
03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download |