| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.3-B8-0-80MM |
| Color: | Black |
| Overall Length: | 3.15 in, 80 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .095 in, 2.41 mm |
| Expanded Diameter: | 10.85 mm, .427 in |
| Part Aliases: | 121397P020 |
| SKU: | RYCES2000-NO.3-B8-0-80MM |
ES2000-NO.3-B8-0-80MM
| Heilind Number: | RYCES2000-NO.3-B8-0-80MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.3-B8-0-80MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and insulation of your cables with our ES2000 heat shrink tubing. Crafted from high-quality irradiated modified polyolefin, this tubing offers a reliable 4:1 shrink ratio, ensuring a snug fit around your wires. With a shrink temperature of 110°C and an operating temperature range of -40 to 130°C, it provides excellent protection in both extreme cold and heat. Available in sleek black, this tubing has an overall length of 80mm (3.15 inches) and can accommodate a recovered diameter of 2.41mm (.095 inches) and an expanded diameter of 10.85mm (.427 inches). RoHS compliant and suitable for various applications, it is an essential component for wire and cable management, offering abrasion protection and insulation in one versatile solution. Elevate the performance and longevity of your electrical systems with our heat shrink tubing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||

