F368663001

Heilind Number:RYCF368663001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:F368663001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T023-C024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem F368663001
Voltage:600 V AC
Wire Size:.4 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
SKU:RYCF368663001

Detailed Description

Experience reliable power connectivity with our high-performance industrial cable. Designed for electrical power applications, this cable features a durable construction with a voltage rating of 600 V AC, ensuring efficient power transmission in demanding environments. The .4 mm² wire size, along with tin-plated copper conductors, guarantees optimal conductivity and corrosion resistance. Crafted with Halogen-Free Polymer jacket material, it prioritizes safety and environmental sustainability. With an operating temperature range of -55 to 105°C, this cable is suitable for use in a wide range of industrial settings. Trust in its VG-95218-T023-C024 compliance and choose this cable for seamless power distribution in your operations.