F814733001

Heilind Number:RYCF814733001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:F814733001
ECAD Model:
3D Model

Description:

VG-95218-T028-C038CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem F814733001
Voltage:600 V AC
Wire Size:2.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCF814733001

Detailed Description

Experience high performance and reliability with our 600 V AC cable, designed for industrial and electrical power applications. Featuring a durable Halogen-Free Polymer jacket and tin-plated copper conductors, this cable ensures optimal conductivity and safety. With a wire size of 2.5 mm², it is suitable for a wide range of installations. Operating seamlessly in temperatures ranging from -30 to 105 °C, it is perfect for use in various environments. Trust in the quality of our VG-95218-T028-C038CK3100 cable for your power and industrial needs.