| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FL2500-NO.3-J1-0-35MM |
| Color: | Black |
| Overall Length: | 1.378 in, 35 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .1 in, 2.54 mm |
| Expanded Diameter: | 11.55 mm, .455 in |
| Part Aliases: | A04704-000 |
| SKU: | RYCFL2500-NO.3-J1-0-35MM |
FL2500-NO.3-J1-0-35MM
| Heilind Number: | RYCFL2500-NO.3-J1-0-35MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FL2500-NO.3-J1-0-35MM |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with our FL2500-NO.3-J1-0-35MM Heat Shrink Tubing in classic black. Crafted from Irradiated Modified Polyolefin, it offers reliable insulation with a shrink ratio of 4:1, ensuring a snug fit. Operating seamlessly in temperatures ranging from -40 to 135 °C, this tubing is versatile for various applications. With an overall length of 35mm, it accommodates different cable sizes, shrinking to a recovered diameter of 2.54mm. Its expanded diameter of 11.55mm allows for easy installation. Known by the part alias A04704-000, this tubing is a must-have in your wire and cable management toolkit, providing abrasion protection with efficiency and durability.

