| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-18-9 |
| Outside Diameter: | .07 - .076 in, 1.78 - 1.93 mm |
| Insulation Material: | Radiation-Crosslinked, Polyalkene |
| Wire Diameter: | .073 in, 1.85 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 125 °C |
| Conductor Outside Diameter: | .047 in, 1.19 mm |
| Wire Size: | 18 AWG, .82 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 154057-000 1540573002 |
| SKU: | RYCFLDWC0311-18-9 |
FLDWC0311-18-9
| Heilind Number: | RYCFLDWC0311-18-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-18-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management with our FLDWC0311-18-9, a high-quality hookup wire designed for efficient connectivity. Made with radiation-crosslinked polyalkene insulation and tin-plated copper conductors, it ensures optimal performance and durability. With an outside diameter of 1.93mm and a wire size of 18 AWG, it's suitable for various applications. Featuring a single conductor with 19 strands of 30 AWG, it offers flexibility and ease of installation. Rated for 600V and RoHS compliant, this white wire guarantees safety and environmental responsibility. Upgrade your setup with this reliable component that meets the highest standards of quality and performance.

