FLDWC0311-20-0
FLDWC0311-20-0
Part Aliases: TE Connectivity | Raychem 649713-000
Enhance your wiring projects with our FLDWC0311-20-0, a high-quality 20 AWG hook-up wire designed for optimal performance. This black wire boasts RoHS compliance and a durable construction, featuring a tin-plated copper conductor with 19 strands for flexibility. With a rated voltage of 600V and an operating temperature range of -65 to 125°C, it ensures reliable operation in various environments. The radiation-crosslinked polyalkene insulation provides excellent protection, while the precise dimensions of the wire (conductor outside diameter of .037-.039 in and insulation thickness of .005 in) make it easy to work with. Perfect for a range of applications, this wire is a must-have for any DIY enthusiast or professional electrician. Upgrade your setup with this versatile and dependable product.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-20-0 |
Outside Diameter: | .06 - .064 in, 1.52 - 1.63 mm |
Insulation Material: | Radiation-Crosslinked, Polyalkene |
Number of Conductors: | 1 |
Number of Strands: | 19 |
Conductor Material: | Tin-Plated Copper |
Operating Temperature Range: | -65 - 125 °C |
Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
Wire Size: | 20 AWG, .52 mm² |
Rated Voltage: | 600 V |
Jacket Color: | Black |
Insulation Thickness: | .005 in, .13 mm |
Part Aliases: | 649713-000 |
SKU: | RYCFLDWC0311-20-0 |
Conductor Material: | Tin-Plated Copper |
Wire Color (Base): | Black |
Wire & Cable Insulation Material: | Radiation-Crosslinked, Polyalkene |
Number of Strands: | 19 |
Number of Conductors: | 1 |
Wire Size: | .52 mm² / 20 AWG |
Weight (Nominal): | 7.59 kg/km |
Cable Insulation Thickness: | .13 mm / .005 in |
Strand Size: | 32 AWG |
Conductor Diameter Range: | .95 - .98 mm / .037 - .039 in |
Outside Cable Diameter: | 1.52 - 1.63 mm / .06 - .064 in |
Resistance Rating Conditions (Max): | 32 Ω/1000 ft @ 68°F |
Operating Voltage: | 600 V |
Cable Style: | Primary / Stranded |
Operating Temperature Range: | -65 - 125 °C |
Cable Type: | FlexLite DW |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/05/2017 | P-17-014097 - Manufacturing Location Change. Raychem Wire and Cable products will be relocating our distribution facility located in Ontario, CA USA to Fremont, CA USA. There will be no AS9102 FAI s or PPAP s needed or made for this warehouse address change. | Download |