FLDWC0311-24-2

FLDWC0311-24-2

Part Aliases: TE Connectivity | Raychem 372196-000  
Enhance your electrical projects with our FLDWC0311-24-2 wire, meticulously crafted for optimal performance. This 24 AWG wire features a single conductor with 19 strands, made of tin-plated copper for superior conductivity. Its radiation-crosslinked polyalkene insulation ensures durability in harsh environments, with a wide operating temperature range of -65 to 125 °C. The red jacket color not only adds a vibrant touch but also aids in easy identification. RoHS compliant and rated for 600 V, this wire guarantees safety and quality. With precise measurements of .044-.048 in outer diameter and .022-.025 in conductor diameter, it's perfect for hookup and equipment applications. Upgrade your wiring setup with this reliable and efficient solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FLDWC0311-24-2
Outside Diameter:.044 - .048 in, 1.12 - 1.22 mm
Insulation Material:Radiation-Crosslinked, Polyalkene
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-65 - 125 °C
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Wire Size:24 AWG, .2 mm²
Rated Voltage:600 V
Jacket Color:Red
Insulation Thickness:.005 in, .13 mm
Part Aliases:372196-000
SKU:RYCFLDWC0311-24-2
Conductor Material:Tin-Plated Copper
Wire Color (Base):Red
Wire & Cable Insulation Material:Radiation-Crosslinked, Polyalkene
Number of Strands:19
Number of Conductors:1
Wire Size:.2 mm² / 24 AWG
Weight (Nominal):3.57 kg/km
Cable Insulation Thickness:.13 mm / .005 in
Strand Size:36 AWG
Conductor Diameter Range:.55 - .63 mm / .022 - .025 in
Outside Cable Diameter:1.12 - 1.22 mm / .044 - .048 in
Resistance Rating Conditions (Max):83.3 Ω/1000 ft @ 68°F
Operating Voltage:600 V
Cable Style:Primary / Stranded
Operating Temperature Range:-65 - 125 °C
Cable Type:FlexLite DW

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: