FLTWC0311-26-0

Heilind Number:RYCFLTWC0311-26-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FLTWC0311-26-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FLTWC0311-26-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FLTWC0311-26-0
Outside Diameter:.032 - .036 in, .81 - .91 mm
Insulation Material:Flame-Retardant, Modified Polyester
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 135 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:.13 mm², 26 AWG
Rated Voltage:600 V
Jacket Color:Black
Insulation Thickness:.006 in
Part Aliases:979397-000
SKU:RYCFLTWC0311-26-0

Detailed Description

Enhance your connectivity with this high-quality 26 AWG wire, designed for optimal performance in various applications. With a durable tin-coated copper conductor and flame-retardant, modified polyester insulation, it ensures safe and reliable operation. The black jacket color adds a sleek finish, while the 600V rated voltage and wide operating temperature range of -65 to 135°C guarantee versatility. Featuring 19 strands and a precise outside diameter of .032 - .036 inches, this wire is perfect for hookup and equipment use. Trust in its quality for seamless electrical connections.