| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HEX40-AB-00-19-A7-3 |
| Body Orientation: | Straight |
| Shell Size: | 19 |
| Body Material: | Aluminum Alloy |
| Backshell Plating: | Cadmium |
| Part Aliases: | CF0009-000 |
| SKU: | RYCHEX40-AB-00-19-A7-3 |
HEX40-AB-00-19-A7-3
| Heilind Number: | RYCHEX40-AB-00-19-A7-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HEX40-AB-00-19-A7-3 |
| Datasheet: | General Installation Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality and durability of your circular connectors with this straight backshell. Crafted from high-quality aluminum alloy with cadmium plating, it ensures optimal performance in various environments. Designed for shell size 19 connectors, it offers a secure and precise fit. Perfect for professional applications requiring reliable connectivity, this backshell is a crucial accessory for maintaining seamless communication systems.

