HEX40-AB-45-11-A2-2

Heilind Number:RYCHEX40-AB-45-11-A2-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HEX40-AB-45-11-A2-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HEX40-AB-45-11-A2-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HEX40-AB-45-11-A2-2
Body Orientation:45°
Shell Size:11
Body Material:Aluminum Alloy
Backshell Plating:Cadmium
Part Aliases:F29502-000
SKU:RYCHEX40-AB-45-11-A2-2

Detailed Description

Enhance your circular connector setup with the HEX40-AB-45-11-A2-2 Backshell, crafted from durable aluminum alloy for reliable performance. Designed for a 45° body orientation and featuring cadmium plating, this backshell ensures secure connections in challenging environments. With a shell size of 11, it offers a precise fit for your connector system. Perfect for a range of applications, this backshell is a crucial component for maintaining connectivity and signal integrity. Explore our selection of circular connector accessories and components to complete your setup with ease.