| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HEX40-AB-45-13-A3-2 |
| Body Orientation: | 45° |
| Shell Size: | 13 |
| Body Material: | Aluminum Alloy |
| Part Aliases: | A28590-000 |
| SKU: | RYCHEX40-AB-45-13-A3-2 |
HEX40-AB-45-13-A3-2
| Heilind Number: | RYCHEX40-AB-45-13-A3-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HEX40-AB-45-13-A3-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this premium 45° backshell. Precision-crafted from high-quality aluminum alloy, it ensures reliable performance in demanding environments. Designed for shell size 13 connectors, it offers a perfect fit and seamless integration. Ideal for a variety of applications, this backshell is a crucial component for maintaining optimal connectivity. Upgrade your equipment with this essential accessory.

