HEX40-AB-45-17-A6-2-DS
HEX40-AB-45-17-A6-2-DS
Part Aliases: TE Connectivity | Raychem C39607-000
Enhance the durability and performance of your circular connector with this 45° backshell. Expertly crafted from cadmium-plated aluminum alloy, it ensures reliable protection and conductivity in demanding industrial environments. Compatible with shell size 17 connectors, this accessory is a crucial component for maintaining secure and efficient connections. Trust in its quality and functionality for seamless operations in a variety of applications. Elevate your connector setup with this essential backshell for optimal performance.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem HEX40-AB-45-17-A6-2-DS |
Body Orientation: | 45° |
Shell Size: | 17 |
Body Material: | Aluminum Alloy |
Backshell Plating: | Cadmium |
Part Aliases: | C39607-000 |
SKU: | RYCHEX40-AB-45-17-A6-2-DS |
Primary Product Material: | Aluminum Alloy |
Primary Product Plating Material: | Cadmium (SAE AMS-QQ-P-416, Type II, Class 3) |
Primary Product Underplating Material: | Suitable Material per SAE-AS85049 (500 Hour Salt Spray) |
Body Orientation: | 45° |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 17 |
Sealable: | Yes |
Termination Device Type: | Ferrule / HexaShield |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Screened |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |