HEX40-AC-00-15-A5-C

HEX40-AC-00-15-A5-C

Part Aliases: TE Connectivity | Raychem 955935-000  
Enhance the durability and performance of your circular connectors with this straight backshell. Crafted from high-quality aluminum alloy with electroless nickel plating, it ensures reliable conductivity and protection in demanding environments. Designed for shell size 15, it offers a perfect fit and seamless integration. Elevate your connector assembly with this essential component, ideal for aerospace, defense, and industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HEX40-AC-00-15-A5-C
Body Orientation:Straight
Shell Size:15
Body Material:Aluminum Alloy
Backshell Plating:Electroless Nickel
Part Aliases:955935-000
SKU:RYCHEX40-AC-00-15-A5-C
Primary Product Material:Aluminum Alloy
Primary Product Plating Material:Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B) / Electroless Nickel per AMS-C-26074 Class 3 or 4, Grade B
Body Orientation:Straight
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:15
Sealable:Yes
Termination Device Type:Ferrule / HexaShield
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: