| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HEX40-AC-00-25-A12-3-D |
| Body Material: | Aluminum Alloy |
| Body Orientation: | Straight |
| Backshell Plating: | Electroless Nickel |
| Shell Size: | 25 |
| Part Aliases: | 410832-000 |
| SKU: | RYCHEX40-AC-00-25-A12-3-D |
HEX40-AC-00-25-A12-3-D
| Heilind Number: | RYCHEX40-AC-00-25-A12-3-D |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HEX40-AC-00-25-A12-3-D |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this straight orientation backshell. Crafted from high-quality aluminum alloy and plated with electroless nickel, it ensures reliable performance in various applications. With a shell size of 25, it offers a perfect fit for your connector setup. This RoHS-compliant accessory is a must-have for maintaining compliance standards. Upgrade your connector system with this essential component for optimal performance and longevity.

