HEX40L-KC-45-09-A1-1
HEX40L-KC-45-09-A1-1
Part Aliases: TE Connectivity | Raychem CM4440-000
Enhance connectivity with our HEX40L-KC-45-09-A1-1 circular connector backshell, meticulously crafted from durable aluminum alloy for optimal performance. Featuring a sleek 45° body orientation and anodized backshell plating, this component ensures both functionality and style in your electronic setups. Designed for shell size 09 connectors, it guarantees a seamless fit and reliable connection. Elevate your circular connector system with this essential accessory, ideal for a wide range of applications in various industries.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem HEX40L-KC-45-09-A1-1 |
Body Orientation: | 45° |
Shell Size: | 09 |
Body Material: | Aluminum Alloy |
Backshell Plating: | Anodized |
Part Aliases: | CM4440-000 |
SKU: | RYCHEX40L-KC-45-09-A1-1 |
Primary Product Material: | Aluminum Alloy |
Primary Product Plating Material: | Anodized (MIL-A-8625, Type II, Class 2) |
Body Orientation: | 45° |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 09 |
Sealable: | Yes |
Termination Device Type: | Ferrule / HexaShield |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Screened |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |