HEX40L-KC-45-11-A2-1
HEX40L-KC-45-11-A2-1
Part Aliases: TE Connectivity | Raychem CM4441-000
Enhance the durability and functionality of your circular connectors with the HEX40L-KC-45-11-A2-1 backshell. Crafted from high-quality aluminum alloy with a 45° body orientation and anodized plating, this backshell ensures reliable performance in demanding environments. Compatible with shell size 11 connectors, it offers seamless integration and protection. Perfect for a wide range of applications, this backshell is a crucial component for maintaining optimal connectivity. Upgrade your setup with this essential accessory and experience enhanced efficiency and peace of mind.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem HEX40L-KC-45-11-A2-1 |
Body Orientation: | 45° |
Shell Size: | 11 |
Body Material: | Aluminum Alloy |
Backshell Plating: | Anodized |
Part Aliases: | CM4441-000 |
SKU: | RYCHEX40L-KC-45-11-A2-1 |
Primary Product Material: | Aluminum Alloy |
Primary Product Plating Material: | Anodized (MIL-A-8625, Type II, Class 2) |
Body Orientation: | 45° |
Compatible With Connector Shape: | Circular |
Compatible With Connector Shell Size: | 11 |
Sealable: | Yes |
Termination Device Type: | Ferrule / HexaShield |
Connector Backshell Product Type: | Backshell |
Connector Backshell Product Style: | Screened |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |