HEX40L-KC-90-11-A2-1

HEX40L-KC-90-11-A2-1

Part Aliases: TE Connectivity | Raychem CM4444-000  
The HEX40L-KC-90-11-A2-1, a premium right angle backshell designed for seamless integration into your circular connector system. Crafted from durable aluminum alloy with a sleek anodized finish, this backshell ensures optimal performance and longevity. Its shell size 11 accommodates various connector models, providing versatile compatibility. Perfect for applications in aerospace, defense, and industrial settings, this backshell guarantees reliable connectivity in even the most demanding environments. Elevate your connector setup with the HEX40L-KC-90-11-A2-1, the epitome of quality and precision in circular connector accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HEX40L-KC-90-11-A2-1
Body Orientation:Right Angle
Shell Size:11
Body Material:Aluminum Alloy
Backshell Plating:Anodized
Part Aliases:CM4444-000
SKU:RYCHEX40L-KC-90-11-A2-1
Primary Product Material:Aluminum Alloy
Primary Product Plating Material:Anodized (MIL-A-8625, Type II, Class 2)
Body Orientation:Right Angle
Compatible With Connector Shape:Circular
Compatible With Connector Shell Size:11
Sealable:Yes
Termination Device Type:Ferrule / HexaShield
Connector Backshell Product Type:Backshell
Connector Backshell Product Style:Screened

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: