HFT5000-25/12-0-90MM

Heilind Number:RYCHFT5000-25/12-0-90MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HFT5000-25/12-0-90MM
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

HFT5000-25/12-0-90MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-25/12-0-90MM
Color:Black
Overall Length:3.543 in, 90 mm
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:12 mm, .472 in
Expanded Diameter:25 mm, .984 in
Part Aliases:1077626005
SKU:RYCHFT5000-25/12-0-90MM

Detailed Description

Enhance cable protection with our HFT5000 heat shrink tubing. Crafted from durable polyethylene and polyester, this black tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables and wires. With a high shrink temperature of 80°C and an operating range of -40 to 125°C, it guarantees reliable performance even in extreme conditions. Measuring 90mm in length, it accommodates cables of various sizes, with a recovered diameter of 12mm and expanded diameter of 25mm. Ideal for abrasion protection in wire and cable management, our heat shrink tubing is a versatile solution for various applications. Upgrade your cable protection system with this high-quality tubing for long-lasting durability.